FAG 6018-2Z-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- RS Stock No.:
- 312-660
- Mfr. Part No.:
- 6018-2Z-C3
- Brand:
- FAG
Subtotal (1 unit)*
£100.54
(exc. VAT)
£120.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.54 |
*price indicative
- RS Stock No.:
- 312-660
- Mfr. Part No.:
- 6018-2Z-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 90mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 24mm | |
| Cage Material | Steel | |
| Ball Material | High Carbon Chromium Bearing Steel | |
| Race Material | High Carbon Chromium Bearing Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 49500N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 62000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Series | 60 | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 90mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 24mm | ||
Cage Material Steel | ||
Ball Material High Carbon Chromium Bearing Steel | ||
Race Material High Carbon Chromium Bearing Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 49500N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 62000N | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Series 60 | ||
Limiting Speed 5600rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing presents a versatile solution tailored to meet a variety of industrial demands. Designed to accommodate both radial and axial loads, this bearing is ideal for applications that require high reliability and durability. With its integral shielded design, this product ensures optimal performance while minimising maintenance needs. Its robust construction is especially suited for environments where space is limited, making it an indispensable component for machinery requiring efficient operation.
Engineered for high radial load capacity to enhance performance in demanding applications
Specially designed shields provide excellent protection against contaminants
Optimised for improved durability which ensuring longer intervals between maintenance
Manufactured with precision tolerances that facilitate a smooth operation
Suitable for a wide range of temperatures allowing use in various environments
Related links
- SKF 6018-2Z/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-2RSR-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-M-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-2Z 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-M-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- SKF 6018/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6318-2Z-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD

