FAG 6315-C4 1 Row Ball Bearing - 75 mm ID, 160 mm OD

Subtotal (1 unit)*

£149.82

(exc. VAT)

£179.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£149.82

*price indicative

RS Stock No.:
312-361
Mfr. Part No.:
6315-C4
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

75mm

Product Type

Ball Bearing

Outside Diameter

160mm

Race Width

37mm

Ball Material

Steel

Race Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C4

Static Load Rating

77000N

Dynamic Load Rating

123000N

Standards/Approvals

DIN 625-1

Bore Type

Cylindrical

Series

63

Limiting Speed

6300rpm

Race Type

Deep Grooved

Flange Outside Diameter

160mm

Bearing Type

Deep Groove

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is engineered for precision and durability, making it an ideal choice for a wide range of applications. This bearing features a robust steel sheet metal cage that offers excellent support under load, promoting reliability and performance even in challenging environments. Designed with a greater radial internal clearance, it accommodates larger shaft misalignments and thermal expansions, ensuring smooth operation.

Features a radial clearance suited for high load applications promoting durability

Built with a steel sheet metal cage providing enhanced strength and resilience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy