FAG 62203-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- RS Stock No.:
- 310-560
- Mfr. Part No.:
- 62203-A-2RSR-C3
- Brand:
- FAG
Subtotal (1 unit)*
£18.59
(exc. VAT)
£22.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.59 |
*price indicative
- RS Stock No.:
- 310-560
- Mfr. Part No.:
- 62203-A-2RSR-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 40mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 4760N | |
| Dynamic Load Rating | 9555N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 11100rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 40mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 4760N | ||
Dynamic Load Rating 9555N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 11100rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- TR
The FAG Deep Groove Ball Bearing is engineered for reliability and performance, offering a robust design that excels under various operating conditions. The single row configuration, combined with a steel sheet metal cage, ensures optimum stability and durability. This product incorporates advanced sealing technology, featuring a contact seal on both sides that significantly enhances its longevity by protecting against contamination.
Capable of functioning effectively in various temperature ranges
Dimensions are stabilised for consistent performance under load
Offers a significant internal clearance for enhanced flexibility
Related links
- FAG 62203-A-2RSR 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- FAG 6303-2RSR-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- FAG 62303-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SKF 6203-2RSL/C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- SKF E2.6203-2Z/C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203-Z/C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- SKF 62203-2RS1 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- FAG S6203-2RSR-FD>N 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD

