RS PRO Deep Groove- Both Sides Shielded 17mm I.D, 30mm O.D
- RS Stock No.:
- 291-706
- Brand:
- RS PRO
Subtotal (1 unit)*
£5.85
(exc. VAT)
£7.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.85 |
*price indicative
- RS Stock No.:
- 291-706
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 17mm | |
| Outside Diameter | 30mm | |
| Race Width | 7mm | |
| Ball Bearing Type | Deep Groove | |
| Sealing Arrangement | Both Sides Shielded | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 17mm | ||
Outside Diameter 30mm | ||
Race Width 7mm | ||
Ball Bearing Type Deep Groove | ||
Sealing Arrangement Both Sides Shielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Deep Groove Ball Bearing – Both Sides Shielded
RS PRO deep groove ball bearings are celebrated for their adaptability and exceptional performance. As the most used bearing type, they serve applications across various industries and environments. Their design enables them to manage radial and axial loads, making them crucial components in numerous mechanical systems.
Why Opt for Both Side Shielded?
Shielded bearings are engineered to safeguard the internal components. They feature a metal shield on both sides, which creates a small gap between the shield and the inner race. This design allows for high-speed operation without adding extra friction.
Features and Benefits
Applications
Related links
- SKF W 61903-2Z Deep Groove- Both Sides Shielded 17mm I.D, 30mm O.D
- FAG 61903-2Z-HLC Deep Groove- Both Sides Shielded 17mm I.D, 30mm O.D
- SKF 61903-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 17mm I.D, 30mm O.D
- RS PRO 6303-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 17mm I.D, 47mm O.D
- RS PRO 6903-2NSECM Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 30mm O.D
- SKF W61903-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 30mm O.D
- FAG 61903-2RSR-HLC Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 30mm O.D
- RS PRO SS61903-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 30mm O.D

