RS PRO 1 Row Ball Bearing - 9 mm ID, 20 mm OD
- RS Stock No.:
- 291-700
- Mfr. Part No.:
- 699-2Z
- Brand:
- RS PRO
Subtotal (1 unit)*
£4.25
(exc. VAT)
£5.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 96 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.25 |
*price indicative
- RS Stock No.:
- 291-700
- Mfr. Part No.:
- 699-2Z
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 9mm | |
| Outside Diameter | 20mm | |
| Race Width | 6mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 1.05kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 2.45kN | |
| Standards/Approvals | ANSI-ESD S20.20:2021 | |
| Bore Type | Parallel | |
| Series | RS PRO Deep Groove | |
| Limiting Speed | 34000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 9mm | ||
Outside Diameter 20mm | ||
Race Width 6mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 1.05kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 2.45kN | ||
Standards/Approvals ANSI-ESD S20.20:2021 | ||
Bore Type Parallel | ||
Series RS PRO Deep Groove | ||
Limiting Speed 34000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 9 mm Single Row Deep Groove Ball Bearing
This RS PRO ball bearing is designed for high-speed applications, providing reliable performance in various industrial settings. With a focus on durability and efficiency, it is Ideal for use in machinery where precision and longevity are critical.
Features and Benefits
Single Row Deep Groove Design: Ensures smooth operation and high load capacity
Steel Ball Material: Offers excellent durability and resistance to wear
Double Shielded End Type: Protects against contamination and extends bearing life
Steel Cage Material: Provides robust support and maintains ball spacing
Dynamic Load Rating of 2.45 kN: Suitable for demanding applications
Limiting Speed of 34000 rpm: Supports high-speed operations
Internal Clearance CN: Ensures optimal performance under various conditions
Steel Ball Material: Offers excellent durability and resistance to wear
Double Shielded End Type: Protects against contamination and extends bearing life
Steel Cage Material: Provides robust support and maintains ball spacing
Dynamic Load Rating of 2.45 kN: Suitable for demanding applications
Limiting Speed of 34000 rpm: Supports high-speed operations
Internal Clearance CN: Ensures optimal performance under various conditions
Applications
Industrial machinery
Automotive components
Electrical motors
Pumps and compressors
Automotive components
Electrical motors
Pumps and compressors
Additional Information
Standards: Complies with ANSI-ESD S20.20:2021 for electrostatic discharge protection
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- FAG 699-2Z>N 1 Row Deep Groove Ball Bearing - 9 mm ID, 20 mm OD
- RS PRO 1 Row Ball Bearing - 4 mm ID, 9 mm OD
- RS PRO 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- RS PRO 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- RS PRO 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- RS PRO 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- RS PRO 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- RS PRO 1 Row Ball Bearing - 25 mm ID, 47 mm OD

