RS PRO 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- RS Stock No.:
- 291-659
- Brand:
- RS PRO
Subtotal (1 unit)*
£17.93
(exc. VAT)
£21.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.93 |
*price indicative
- RS Stock No.:
- 291-659
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25 mm | |
| Outside Diameter | 52 mm | |
| Race Width | 18mm | |
| Cage Material | Polyamide | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 2 | |
| Static Load Rating | 4kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 13.3kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 3 Medium | |
| Limiting Speed | 9500rpm | |
| Race Type | Plain | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 25 mm | ||
Outside Diameter 52 mm | ||
Race Width 18mm | ||
Cage Material Polyamide | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Double Shielded | ||
Number of Rows 2 | ||
Static Load Rating 4kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 13.3kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 3 Medium | ||
Limiting Speed 9500rpm | ||
Race Type Plain | ||
Bearing Type Double Row Angular Contact Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Double Row Angular Contact Ball Bearing – Both Sides Sealed
RS PRO double row angular contact ball bearings are versatile and robust components, designed to handle significant radial and axial loads in various industrial applications. Their compact design, combined load capacity, and durability make them ideal for high-performance and reliable applications.
Why Would You Choose These Ball Bearings?
In essence, these bearings are perfect for high-speed, high-load applications, ensuring modern engineering demands are met with ease. Next time you see a high-speed machine in action, remember the critical role these bearings play.
Features and Benefits
Applications
Related links
- RS PRO 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- FAG 11205-TVH 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 EKTN9 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 1205 EKTN9 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SNR 2205EEG15 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- FAG 1205-TVH 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 E-2RS1TN9 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 ETN9 25 mm ID 2 Row Ball Bearing -, 52 mm OD

