RS PRO 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- RS Stock No.:
- 291-654
- Brand:
- RS PRO
Subtotal (1 unit)*
£19.52
(exc. VAT)
£23.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.52 |
*price indicative
- RS Stock No.:
- 291-654
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 12 mm | |
| Outside Diameter | 32 mm | |
| Race Width | 13mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 12 mm | ||
Outside Diameter 32 mm | ||
Race Width 13mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Number of Rows 2 | ||
Standards/Approvals RoHS | ||
Bearing Type Double Row Angular Contact Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Double Row Angular Contact Ball Bearing – Both Sides Sealed
RS PRO double row angular contact ball bearings are versatile and robust components, designed to handle significant radial and axial loads in various industrial applications. Their compact design, combined load capacity, and durability make them ideal for high-performance and reliable applications.
Why Would You Choose These Ball Bearings?
In essence, these bearings are perfect for high-speed, high-load applications, ensuring modern engineering demands are met with ease. Next time you see a high-speed machine in action, remember the critical role these bearings play.
Features and Benefits
Applications
Related links
- RS PRO 3201A-2RS Double Row Angular Contact Ball Bearing- Both Sides Sealed 12mm I.D, 32mm O.D
- RS PRO 3201-B-2RSR-TV Double Row Angular Contact Ball Bearing- Both Sides Sealed 12mm I.D, 32mm O.D
- FAG 3201-BB-2RSR-TVH Double Row Angular Contact Ball Bearing- Both Sides Sealed 12mm I.D, 32mm O.D
- SKF 3201 A-2RS1TN9/MT33 Double Row Angular Contact Ball Bearing- Both Sides Sealed 12mm I.D, 32mm O.D
- RS PRO 3201A-2Z Double Row Angular Contact Ball Bearing- Both Sides Shielded 12mm I.D, 32mm O.D
- FAG 3201-BB-2Z-TVH Double Row Angular Contact Ball Bearing- Both Sides Shielded 12mm I.D, 32mm O.D
- SKF 3201 A-2ZTN9/MT33 Double Row Angular Contact Ball Bearing- Both Sides Shielded 12mm I.D, 32mm O.D
- FAG 7201-B-XL-2RS-TVP Single Row Angular Contact Ball Bearing- Both Sides Sealed 12mm I.D, 32mm O.D

