RS PRO Angular Contact- Open Type 40mm I.D, 80mm O.D

Subtotal (1 unit)*

£24.58

(exc. VAT)

£29.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.58

*price indicative

RS Stock No.:
291-632
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

18mm

Ball Bearing Type

Angular Contact

Sealing Arrangement

Open Type

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Ball Bearings – Angular Contact


RS PRO single-row angular contact ball bearings excel at handling both radial and axial loads simultaneously and accommodating axial loads in one direction. Their high-speed capability, and in some variants, very high speeds, make them ideal for precision applications.

Why Would You Choose These Ball Bearings?


In essence, these bearings are perfect for high-speed, high-load applications, ensuring modern engineering demands are met with ease. Next time you see a high-speed machine in action, remember the critical role these bearings play.

Features and Benefits


  • Single row angular contact ball bearing

  • Pressed steel cage

  • Open type sealing

  • High-speed capability

  • Accommodate relatively high radial loads and large unilateral axial loads

  • Applications


  • Automotive Industry

  • Machinery

  • Robotics

  • Medical Equipment

  • Related links