RS PRO Angular Contact- Open Type 35mm I.D, 72mm O.D
- RS Stock No.:
- 291-630
- Brand:
- RS PRO
Subtotal (1 unit)*
£21.77
(exc. VAT)
£26.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.77 |
*price indicative
- RS Stock No.:
- 291-630
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Ball Bearing Type | Angular Contact | |
| Sealing Arrangement | Open Type | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Ball Bearing Type Angular Contact | ||
Sealing Arrangement Open Type | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Ball Bearings – Angular Contact
These bearings ensure smoother, more efficient machinery operation across industries like automotive, aerospace, and industrial machinery. They support relatively high radial and large unilateral axial loads, outperforming deep groove ball bearings in robust axial force support.
Why Would You Choose These Ball Bearings?
In essence, these bearings are perfect for high-speed, high-load applications, ensuring modern engineering demands are met with ease. Next time you see a high-speed machine in action, remember the critical role these bearings play.
Features and Benefits
Applications
Related links
- SKF 7207 BECBY Angular Contact- Open Type 35mm I.D, 72mm O.D
- SKF 7207 CDGA/P4A Angular Contact- Open Type 35mm I.D, 72mm O.D
- SKF 7207 ACDGA/P4A Angular Contact- Open Type 35mm I.D, 72mm O.D
- SKF 3207 ATN9/C2 Angular Contact- Open Type 35mm I.D, 72mm O.D
- SKF 7207 CDGB/P4A Angular Contact- Open Type 35mm I.D, 72mm O.D
- SKF 7207 CD/P4A Angular Contact- Open Type 35mm I.D, 72mm O.D
- SKF 7207 BECBP Single Row Angular Contact Ball Bearing- Open Type 35mm I.D, 72mm O.D
- FAG 7207-B-XL-MP-UA Single Row Angular Contact Ball Bearing- Open Type 35mm I.D, 72mm O.D

