RS PRO 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- RS Stock No.:
- 291-627
- Brand:
- RS PRO
Subtotal (1 unit)*
£10.91
(exc. VAT)
£13.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 10 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.91 |
*price indicative
- RS Stock No.:
- 291-627
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 25 mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52 mm | |
| Race Width | 15mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 10.32kN | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 16.236kN | |
| Standards/Approvals | No | |
| Series | 3 Medium | |
| Bore Type | Parallel | |
| Bearing Type | Angular Contact | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 25 mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52 mm | ||
Race Width 15mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 10.32kN | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Dynamic Load Rating 16.236kN | ||
Standards/Approvals No | ||
Series 3 Medium | ||
Bore Type Parallel | ||
Bearing Type Angular Contact | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Ball Bearings – Angular Contact
These bearings ensure smoother, more efficient machinery operation across industries like automotive, aerospace, and industrial machinery. They support relatively high radial and large unilateral axial loads, outperforming deep groove ball bearings in robust axial force support.
Why Would You Choose These Ball Bearings?
In essence, these bearings are perfect for high-speed, high-load applications, ensuring modern engineering demands are met with ease. Next time you see a high-speed machine in action, remember the critical role these bearings play.
Features and Benefits
Applications
Related links
- NSK 7205BEAT85 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 BE-2RZP 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 BEP 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF 7205 BECBP 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- RS PRO 7205B 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- FAG 7205-B-XL-TVP-UA 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- FAG 7205-B-XL-2RS-TVP 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- FAG 7205-B-XL-TVP-P5-UL 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width

