RS PRO 1 Row Ball Bearing - 4 mm ID, 9 mm OD
- RS Stock No.:
- 291-620
- Mfr. Part No.:
- 638/4-2Z
- Brand:
- RS PRO
Subtotal (1 unit)*
£14.66
(exc. VAT)
£17.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.66 |
*price indicative
- RS Stock No.:
- 291-620
- Mfr. Part No.:
- 638/4-2Z
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 4mm | |
| Outside Diameter | 9mm | |
| Race Width | 4mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 0.116kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 0.42kN | |
| Series | RS PRO Deep Groove | |
| Bore Type | Cylindrical | |
| Standards/Approvals | ANSI-ESD S20.20:2021 | |
| Limiting Speed | 70000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 4mm | ||
Outside Diameter 9mm | ||
Race Width 4mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 0.116kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 0.42kN | ||
Series RS PRO Deep Groove | ||
Bore Type Cylindrical | ||
Standards/Approvals ANSI-ESD S20.20:2021 | ||
Limiting Speed 70000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 4mm Single Row Deep Groove Ball Bearing, Double Shielded
This RS PRO ball bearing is designed for high-speed applications, offering reliable performance with its steel construction. Ideal for use in machinery where space is limited, it provides smooth operation and durability.
Features and Benefits
Steel Ball Material: Ensures durability and resistance to wear
Single Row Deep Groove Design: Allows for high-speed operation and efficient load handling
Cylindrical Bore Type: Facilitates easy installation and alignment
Double Shielded End Type: Protects against contamination and extends bearing life
Dynamic Load Rating of 0.42 kN: Supports moderate dynamic loads effectively
Limiting Speed of 70000 rpm: Suitable for high-speed applications
Steel Cage Material: Provides strength and stability to the bearing structure
Single Row Deep Groove Design: Allows for high-speed operation and efficient load handling
Cylindrical Bore Type: Facilitates easy installation and alignment
Double Shielded End Type: Protects against contamination and extends bearing life
Dynamic Load Rating of 0.42 kN: Supports moderate dynamic loads effectively
Limiting Speed of 70000 rpm: Suitable for high-speed applications
Steel Cage Material: Provides strength and stability to the bearing structure
Applications
Precision machinery
Electric motors
Automotive components
Industrial equipment
Electric motors
Automotive components
Industrial equipment
Additional Information
Conforms to ANSI-ESD S20.20:2021: Ensures compliance with electrostatic discharge control standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- SKF 638/4-2Z 1 Row Ball Bearing - 4 mm ID, 9 mm OD
- SKF W 638/4-2Z 1 Row Ball Bearing - 4 mm ID, 9 mm OD
- RS PRO 1 Row Ball Bearing - 5 mm ID, 11 mm OD
- SKF 628/4-2Z 1 Row Ball Bearing - 4 mm ID, 9 mm OD
- RS PRO 1 Row Ball Bearing - 9 mm ID, 20 mm OD
- FAG 684-2Z-HLC 1 Row Deep Groove Ball Bearing - 4 mm ID, 9 mm OD
- RS PRO S684ZZ 1 Row Ball Bearing - 4 mm ID, 9 mm OD
- RS PRO SF684ZZ 1 Row Ball Bearing - 4 mm ID, 9 mm OD
