RS PRO 2 Row Ball Bearing - 30 mm ID, 62 mm OD

Subtotal (1 unit)*

£26.92

(exc. VAT)

£32.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.92

*price indicative

RS Stock No.:
291-589
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ball Bearing

Inside Diameter

30 mm

Outside Diameter

62 mm

Race Width

20mm

Ball Material

Steel

Race Material

Steel

Cage Material

Polyamide

End Type

Open

Number of Rows

2

Static Load Rating

20.8kN

Internal Clearance

CN

Dynamic Load Rating

20kN

Bore Type

Parallel

Standards/Approvals

RoHS

Series

3 Medium

Race Type

Plain

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Deep Groove Ball Bearing – Open Type


RS PRO deep groove ball bearings are celebrated for their adaptability and exceptional performance. As the most used bearing type, they serve applications across various industries and environments. Their design enables them to manage radial and axial loads, making them crucial components in numerous mechanical systems.

Why Opt for an Open Type?


Open bearings are specifically designed for environments submerged in fluids, such as lubrication oil. Lacking seals or shields, these bearings expose their inner raceways, cages, and balls to the surrounding environment, facilitating effective lubrication and cooling.

Features and Benefits


  • The steel construction provides strength to ensure the bearings withstand high loads and challenging conditions.

  • Polyamide cages offer wear resistance and low friction, making these bearings efficient and last longer.

  • Double-row bearings provide enhanced load-carrying capacity and stability, making them suitable for demanding applications.

  • Applications


  • Automotive Industry

  • Industrial Machinery

  • Aerospace

  • Consumer Electronics

  • FAQs


    What are deep groove ball bearings?

    These are the most popular type of bearings and consist of an inner ring, outer ring, cage and ball bearings. The bearings have deep raceway grooves. These types of bearings deliver high performance and high load capacity.

    Related links