RS PRO 2 Row Ball Bearing - 10 mm ID, 30 mm OD
- RS Stock No.:
- 291-581
- Brand:
- RS PRO
Subtotal (1 unit)*
£18.54
(exc. VAT)
£22.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.54 |
*price indicative
- RS Stock No.:
- 291-581
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 10 mm | |
| Outside Diameter | 30 mm | |
| Race Width | 14mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 5.2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 9.23kN | |
| Bore Type | Parallel | |
| Series | 3 Medium | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 22000rpm | |
| Race Type | Plain | |
| Bearing Type | Double Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 10 mm | ||
Outside Diameter 30 mm | ||
Race Width 14mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 5.2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 9.23kN | ||
Bore Type Parallel | ||
Series 3 Medium | ||
Standards/Approvals RoHS | ||
Limiting Speed 22000rpm | ||
Race Type Plain | ||
Bearing Type Double Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Double Row Deep Groove Ball Bearing – Open Type
RS PRO deep groove ball bearings are celebrated for their adaptability and exceptional performance. As the most used bearing type, they serve applications across various industries and environments. Their design enables them to manage radial and axial loads, making them crucial components in numerous mechanical systems.
Why Opt for an Open Type?
Open bearings are specifically designed for environments submerged in fluids, such as lubrication oil. Lacking seals or shields, these bearings expose their inner raceways, cages, and balls to the surrounding environment, facilitating effective lubrication and cooling.
Features and Benefits
Applications
Related links
- SKF 4200 ATN9 Double Row Deep Groove Ball Bearing- Open Type 10mm I.D, 30mm O.D
- FAG 4200-BB-TVH Double Row Deep Groove Ball Bearing- Open Type 10mm I.D, 30mm O.D
- RS PRO 3200A Double Row Angular Contact Ball Bearing- Open Type 10mm I.D, 30mm O.D
- SKF 6200/C3 Single Row Deep Groove Ball Bearing- Open Type 10mm I.D, 30mm O.D
- NSK 6200 Single Row Deep Groove Ball Bearing- Open Type 10mm I.D, 30mm O.D
- SKF 6200 Single Row Deep Groove Ball Bearing- Open Type 10mm I.D, 30mm O.D
- Igus BB-6200-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 10mm I.D, 30mm O.D
- Igus BB-6200-S180-10-ES Single Row Deep Groove Ball Bearing- Open Type 10mm I.D, 30mm O.D

