TE Connectivity, STRADA Whisper 4.5mm Pitch High Speed Backplane Connector, Female, Right Angle, 4 Row, 72 Way
- RS Stock No.:
- 905-3312
- Mfr. Part No.:
- 2198267-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 905-3312
- Mfr. Part No.:
- 2198267-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | High Speed | |
| Gender | Female | |
| Number of Contacts | 72 | |
| Number of Rows | 4 | |
| Body Orientation | Right Angle | |
| Housing Material | Thermoplastic | |
| Pitch | 4.5mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Current Rating | 500mA | |
| Voltage Rating | 250 V ac | |
| Termination Method | Press Fit | |
| Series | STRADA Whisper | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type High Speed | ||
Gender Female | ||
Number of Contacts 72 | ||
Number of Rows 4 | ||
Body Orientation Right Angle | ||
Housing Material Thermoplastic | ||
Pitch 4.5mm | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Current Rating 500mA | ||
Voltage Rating 250 V ac | ||
Termination Method Press Fit | ||
Series STRADA Whisper | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
