TE Connectivity, Z-PACK HS3 2.5mm Pitch High Speed Backplane Connector, Female, Right Angle, 10 Column, 10 Row, 100

Unavailable
RS will no longer stock this product.
RS Stock No.:
871-9884
Mfr. Part No.:
5120790-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

High Speed

Gender

Female

Number of Contacts

100

Number of Columns

10

Number of Rows

10

Body Orientation

Right Angle

Housing Material

Polyester

Pitch

2.5mm

Contact Material

Copper Alloy

Contact Plating

Tin over Nickel

Current Rating

1.15A

Voltage Rating

250 V ac

Termination Method

Solder

Series

Z-PACK HS3

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Series Number

5120790-1

COO (Country of Origin):
US