TE Connectivity, Z-PACK HS3 2.5mm Pitch High Speed Backplane Connector, Female, Right Angle, 5 Column, 6 Row, 30 Way,
- RS Stock No.:
- 871-9881
- Mfr. Part No.:
- 5120789-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 780 units)*
£8,179.86
(exc. VAT)
£9,815.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 780 + | £10.487 | £8,179.86 |
*price indicative
- RS Stock No.:
- 871-9881
- Mfr. Part No.:
- 5120789-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | High Speed | |
| Gender | Female | |
| Number of Contacts | 30 | |
| Number of Columns | 5 | |
| Number of Rows | 6 | |
| Body Orientation | Right Angle | |
| Housing Material | Polyester | |
| Pitch | 2.5mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin over Nickel | |
| Current Rating | 1.15A | |
| Voltage Rating | 250 V ac | |
| Termination Method | Solder | |
| Series | Z-PACK HS3 | |
| Maximum Operating Temperature | +105°C | |
| Series Number | 5120789-1 | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type High Speed | ||
Gender Female | ||
Number of Contacts 30 | ||
Number of Columns 5 | ||
Number of Rows 6 | ||
Body Orientation Right Angle | ||
Housing Material Polyester | ||
Pitch 2.5mm | ||
Contact Material Copper Alloy | ||
Contact Plating Tin over Nickel | ||
Current Rating 1.15A | ||
Voltage Rating 250 V ac | ||
Termination Method Solder | ||
Series Z-PACK HS3 | ||
Maximum Operating Temperature +105°C | ||
Series Number 5120789-1 | ||
Minimum Operating Temperature -65°C | ||
