TE Connectivity, Z-PACK HM 2mm Pitch Backplane Connector, Right Angle, 8 Row, 176 Way
- RS Stock No.:
- 864-3532
- Mfr. Part No.:
- 5646486-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 864-3532
- Mfr. Part No.:
- 5646486-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 176 | |
| Number of Rows | 8 | |
| Body Orientation | Right Angle | |
| Pitch | 2mm | |
| Contact Material | Phosphor Bronze | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Series | Z-PACK HM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 176 | ||
Number of Rows 8 | ||
Body Orientation Right Angle | ||
Pitch 2mm | ||
Contact Material Phosphor Bronze | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Series Z-PACK HM | ||
- COO (Country of Origin):
- US
