TE Connectivity, AMPMODU 2mm Pitch PC/104 Backplane Connector, Female, Straight, 4 Row, 120 Way, 1375800

Unavailable
RS will no longer stock this product.
RS Stock No.:
782-8997
Mfr. Part No.:
1375800-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

PC/104

Gender

Female

Number of Contacts

120

Number of Rows

4

Body Orientation

Straight

Housing Material

Nylon

Pitch

2mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Current Rating

3A

Termination Method

Screw

Series

AMPMODU

Minimum Operating Temperature

-55°C

Series Number

1375800

Maximum Operating Temperature

+105°C

COO (Country of Origin):
MX

2.54mm TE Connectivity PC/104 Range Receptacles


This range of TE Connectivity Receptacles are fully compliant with the PC104 and PC104-Plus standards. These PC/104 and PC/104-Plus Receptacles feature a one piece design.


2.54mm TE Connectivity PC/104 Range