Harting, ATCA Backplane Connector, Female, Straight, 34 Way

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
740-7442
Mfr. Part No.:
16310341201000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Female

Number of Contacts

34

Body Orientation

Straight

Housing Material

Glass Fibre Reinforced PBT

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

16A

Termination Method

Press-In

Series

ATCA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
DE