Harting, har-bus HM 2mm Pitch Hard Metric Type A Backplane Connector, Female, Right Angle, 5 Row, 110 Way
- RS Stock No.:
- 740-7398
- Mfr. Part No.:
- 17211101102
- Brand:
- HARTING
Stock information currently inaccessible
- RS Stock No.:
- 740-7398
- Mfr. Part No.:
- 17211101102
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Backplane Connector Type | Hard Metric Type A | |
| Gender | Female | |
| Number of Contacts | 110 | |
| Number of Rows | 5 | |
| Body Orientation | Right Angle | |
| Housing Material | Glass Fibre Reinforced Thermoplastic | |
| Pitch | 2mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold, Nickel | |
| Current Rating | 1A | |
| Termination Method | Press-In | |
| Series | har-bus HM | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Backplane Connector Type Hard Metric Type A | ||
Gender Female | ||
Number of Contacts 110 | ||
Number of Rows 5 | ||
Body Orientation Right Angle | ||
Housing Material Glass Fibre Reinforced Thermoplastic | ||
Pitch 2mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold, Nickel | ||
Current Rating 1A | ||
Termination Method Press-In | ||
Series har-bus HM | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- DE
