TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Type C Backplane Connector, Female, Right Angle, 11 Column, 5 Row, 55
- RS Stock No.:
- 719-8703
- Mfr. Part No.:
- 5100161-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 719-8703
- Mfr. Part No.:
- 5100161-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Hard Metric Type C | |
| Gender | Female | |
| Number of Contacts | 55 | |
| Number of Columns | 11 | |
| Number of Rows | 5 | |
| Body Orientation | Right Angle | |
| Housing Material | PBT | |
| Pitch | 2mm | |
| Mounting Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Current Rating | 15A | |
| Voltage Rating | 500 V ac | |
| Termination Method | Press Fit | |
| Series | Z-PACK HM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Hard Metric Type C | ||
Gender Female | ||
Number of Contacts 55 | ||
Number of Columns 11 | ||
Number of Rows 5 | ||
Body Orientation Right Angle | ||
Housing Material PBT | ||
Pitch 2mm | ||
Mounting Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Current Rating 15A | ||
Voltage Rating 500 V ac | ||
Termination Method Press Fit | ||
Series Z-PACK HM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Non Compliant
The TE Connectivity Backplane power connector is designed as a two part system for the connection of free boards to fixed boards and feed the connection through the fixed board.
Complies with telecommunication, computer and instrumentation standards
Press-fit technology
Press-fit technology
