TE Connectivity, Z-PACK TinMan 1.9mm Pitch High Speed Backplane Connector, Female, Right Angle, 16 Column, 15 Row, 240

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
684-1400
Mfr. Part No.:
1934221-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

High Speed

Gender

Female

Number of Contacts

240

Number of Columns

16

Number of Rows

15

Body Orientation

Right Angle

Housing Material

Liquid Crystal Polymer

Pitch

1.9mm

Contact Material

Copper Alloy

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Termination Method

Solder

Series

Z-PACK TinMan