TE Connectivity, Z-PACK HM-Zd 2.5mm Pitch 4 Pair, High Speed Hard Metric Backplane Connector, Male, Straight, 10
- RS Stock No.:
- 683-1396
- Mfr. Part No.:
- 1469002-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 683-1396
- Mfr. Part No.:
- 1469002-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | 4 Pair, High Speed Hard Metric | |
| Gender | Male | |
| Number of Contacts | 80 | |
| Number of Columns | 10 | |
| Number of Rows | 8 | |
| Body Orientation | Straight | |
| Housing Material | PET | |
| Pitch | 2.5mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Termination Method | Press-In | |
| Series | Z-PACK HM-Zd | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type 4 Pair, High Speed Hard Metric | ||
Gender Male | ||
Number of Contacts 80 | ||
Number of Columns 10 | ||
Number of Rows 8 | ||
Body Orientation Straight | ||
Housing Material PET | ||
Pitch 2.5mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Termination Method Press-In | ||
Series Z-PACK HM-Zd | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- US
