TE Connectivity, Z-PACK 2mm Pitch Futurebus+ Backplane Connector, Male, Straight, 4 Row, 96 Way
- RS Stock No.:
- 680-7769
- Mfr. Part No.:
- 5536504-3
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 680-7769
- Mfr. Part No.:
- 5536504-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Futurebus+ | |
| Gender | Male | |
| Number of Contacts | 96 | |
| Number of Rows | 4 | |
| Body Orientation | Straight | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 2mm | |
| Mounting Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Voltage Rating | 30 V ac | |
| Termination Method | Press-In | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Futurebus+ | ||
Gender Male | ||
Number of Contacts 96 | ||
Number of Rows 4 | ||
Body Orientation Straight | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 2mm | ||
Mounting Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Voltage Rating 30 V ac | ||
Termination Method Press-In | ||
Series Z-PACK | ||
