TE Connectivity, XL 2.54mm Pitch Multi-Beam Backplane Connector, Female, Right Angle, 26 Way
- RS Stock No.:
- 613-1829
- Mfr. Part No.:
- 6450160-3
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 613-1829
- Mfr. Part No.:
- 6450160-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Multi-Beam | |
| Gender | Female | |
| Number of Contacts | 26 | |
| Body Orientation | Right Angle | |
| Housing Material | Thermoplastic | |
| Pitch | 2.54mm | |
| Mounting Type | Through Hole | |
| Contact Material | Copper | |
| Contact Plating | Gold over Nickel | |
| Voltage Rating | 60 V ac, 200 V dc | |
| Termination Method | Solder | |
| Series | XL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Multi-Beam | ||
Gender Female | ||
Number of Contacts 26 | ||
Body Orientation Right Angle | ||
Housing Material Thermoplastic | ||
Pitch 2.54mm | ||
Mounting Type Through Hole | ||
Contact Material Copper | ||
Contact Plating Gold over Nickel | ||
Voltage Rating 60 V ac, 200 V dc | ||
Termination Method Solder | ||
Series XL | ||
- COO (Country of Origin):
- CN
Approvals
UL 94 V-0
