TE Connectivity, AMPMODU 2mm Pitch PC/104 Backplane Connector, Female, Straight, 4 Row, 120 Way
- RS Stock No.:
- 165-0425
- Mfr. Part No.:
- 1375799-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 165-0425
- Mfr. Part No.:
- 1375799-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | PC/104 | |
| Gender | Female | |
| Number of Contacts | 120 | |
| Number of Rows | 4 | |
| Body Orientation | Straight | |
| Housing Material | Nylon | |
| Pitch | 2mm | |
| Mounting Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Current Rating | 3A | |
| Termination Method | Press-In | |
| Series | AMPMODU | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type PC/104 | ||
Gender Female | ||
Number of Contacts 120 | ||
Number of Rows 4 | ||
Body Orientation Straight | ||
Housing Material Nylon | ||
Pitch 2mm | ||
Mounting Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Current Rating 3A | ||
Termination Method Press-In | ||
Series AMPMODU | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- MX
