TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Type A Backplane Connector, Male, Straight, 25 Column, 5 Row, 110 Way
- RS Stock No.:
- 164-7692
- Mfr. Part No.:
- 100143-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-7692
- Mfr. Part No.:
- 100143-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Hard Metric Type A | |
| Gender | Male | |
| Number of Contacts | 110 | |
| Number of Columns | 25 | |
| Number of Rows | 5 | |
| Body Orientation | Straight | |
| Housing Material | PBT | |
| Pitch | 2mm | |
| Contact Material | Phosphor Bronze | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Current Rating | 1.5A | |
| Voltage Rating | 500 V ac | |
| Termination Method | Press-In | |
| Series | Z-PACK HM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Hard Metric Type A | ||
Gender Male | ||
Number of Contacts 110 | ||
Number of Columns 25 | ||
Number of Rows 5 | ||
Body Orientation Straight | ||
Housing Material PBT | ||
Pitch 2mm | ||
Contact Material Phosphor Bronze | ||
Mounting Type Through Hole | ||
Contact Plating Gold over Nickel | ||
Current Rating 1.5A | ||
Voltage Rating 500 V ac | ||
Termination Method Press-In | ||
Series Z-PACK HM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Non Compliant
- COO (Country of Origin):
- US
