HARTING, Har-Bus HM Backplane Connector, Male, Straight, 2 Row, 2 Way

Stock information currently inaccessible
RS Stock No.:
162-3703
Mfr. Part No.:
17790000023
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Male

Number of Contacts

2

Number of Rows

2

Body Orientation

Straight

Housing Material

Thermoplastic

Termination Method

Press-In

Series

Har-Bus HM

COO (Country of Origin):
CZ
Pin shroud
Internal metal screen
Coding
Guide pin

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy