TE Connectivity, SAS 1.27mm Pitch SAS Backplane Connector, Female, Vertical, 29 Column, 1 Row, 29 Way
- RS Stock No.:
- 144-4507
- Mfr. Part No.:
- 1735164-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 144-4507
- Mfr. Part No.:
- 1735164-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | SAS | |
| Gender | Female | |
| Number of Contacts | 29 | |
| Number of Columns | 29 | |
| Number of Rows | 1 | |
| Body Orientation | Vertical | |
| Housing Material | Thermoplastic | |
| Pitch | 1.27mm | |
| Contact Material | Copper Alloy | |
| Mounting Type | Through Hole | |
| Contact Plating | Nickel | |
| Termination Method | Solder | |
| Series | SAS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type SAS | ||
Gender Female | ||
Number of Contacts 29 | ||
Number of Columns 29 | ||
Number of Rows 1 | ||
Body Orientation Vertical | ||
Housing Material Thermoplastic | ||
Pitch 1.27mm | ||
Contact Material Copper Alloy | ||
Mounting Type Through Hole | ||
Contact Plating Nickel | ||
Termination Method Solder | ||
Series SAS | ||
