TE Connectivity, SAS 1.27mm Pitch Backplane Connector, Female, Vertical, 29 Column, 1 Row, 29 Way

Stock information currently inaccessible
RS Stock No.:
144-4466
Mfr. Part No.:
1735869-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Number of Contacts

29

Number of Columns

29

Number of Rows

1

Body Orientation

Vertical

Housing Material

Thermoplastic

Pitch

1.27mm

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Nickel

Termination Method

Solder

Series

SAS

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy