TE Connectivity, Z-PACK 2mm Pitch Futurebus+ Backplane Connector, Female, Right Angle, 4 Row, 96 Way

Stock information currently inaccessible
RS Stock No.:
136-1740
Mfr. Part No.:
5536507-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

Futurebus+

Gender

Female

Number of Contacts

96

Number of Rows

4

Body Orientation

Right Angle

Housing Material

Liquid Crystal Polymer

Pitch

2mm

Mounting Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Current Rating

3A

Voltage Rating

30 V ac

Termination Method

Solder

Series

Z-PACK

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy