Molex, 74642 6.25 mm Pitch Right Angle Receptacle Backplane Connector, Right Angle Female, 2 Column, 2 Row, 8 Way
- RS Stock No.:
- 815-326
- Mfr. Part No.:
- 74642-0001
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
£191.40
(exc. VAT)
£229.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £191.40 | £19.14 |
*price indicative
- RS Stock No.:
- 815-326
- Mfr. Part No.:
- 74642-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Right Angle Receptacle | |
| Number of Contacts | 8 | |
| Current | 1A | |
| Number of Columns | 2 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Voltage | 50V ac | |
| Number of Rows | 2 | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 6.25mm | |
| Contact Material | High Performance Alloy | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Series | 74642 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Backplane Connector Type Right Angle Receptacle | ||
Number of Contacts 8 | ||
Current 1A | ||
Number of Columns 2 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Voltage 50V ac | ||
Number of Rows 2 | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 6.25mm | ||
Contact Material High Performance Alloy | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Series 74642 | ||
- COO (Country of Origin):
- MX
The Molex ganged RF receptacle is a robust connector designed for high-performance applications, providing reliable connectivity in a Compact form factor with eight circuits for versatile integration.
Offers a right-angle design for flexible space utilisation
Constructed with high-temperature thermoplastic and high-performance alloy for durability
Rated for a temperature range of -40°C to +85°C, ensuring adaptability in various environments
Capable of handling up to 1A current per contact with a maximum voltage of 50V AC
Mates seamlessly with the corresponding ganged RF header for optimal performance
Related links
- Molex Right Angle 15 Row, 150 Way
- Molex Right Angle Female 9 Row, 90 Way
- Molex Right Angle Female 18 Row, 180 Way
- Amphenol Communications Solutions Right Angle Female, 4
- Amphenol Communications Solutions Right Angle Female, 5
- Amphenol Communications Solutions Vertical Female
- Amphenol ICC Right Angle Female, 6
- Amphenol Communications Solutions Vertical Male
