TE Connectivity, 55365 2 mm Pitch Connector Housing, 24 Column, 4 Row, 96 Way

Subtotal (1 tube of 12 units)*

£180.89

(exc. VAT)

£217.07

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per unit*
1 +£180.89£15.074

*price indicative

RS Stock No.:
795-429
Mfr. Part No.:
5536507-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Housing

Current

1A

Number of Contacts

96

Number of Columns

24

Number of Rows

4

Pitch

2mm

Mount Type

Panel Mount

Termination Type

Plug-In

Minimum Operating Temperature

-67°C

Maximum Operating Temperature

257°C

Contact Gender

Female

Standards/Approvals

RoHS

Series

55365

COO (Country of Origin):
CN
The TE Connectivity connector housing is designed for female terminals within a board-to-board configuration, ensuring secure connections across multiple rows and columns for reliable circuit applications.

Houses 96 positions across 4 rows and 24 columns

Sealable for enhanced protection and durability

Features a Compact 2 mm centreline pitch and row-to-row spacing

Compatible with printed circuit board contact terminations

Rated for a maximum contact current of 1 A

Operates effectively within a -67 to 257 °C temperature range