Amphenol ICC, HM1F 2 mm Pitch Hard Metric Backplane Connector, Right Angle Female, 12 Column, 4 Row, 48 Way
- RS Stock No.:
- 785-921
- Mfr. Part No.:
- HM1F42TAP000H6LF
- Brand:
- Amphenol ICC
Subtotal (1 tray of 50 units)*
£198.71
(exc. VAT)
£238.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £198.71 | £3.974 |
*price indicative
- RS Stock No.:
- 785-921
- Mfr. Part No.:
- HM1F42TAP000H6LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Backplane Connector Type | Hard Metric | |
| Product Type | Backplane Connector | |
| Current | 1A | |
| Number of Contacts | 48 | |
| Orientation | Right Angle | |
| Number of Columns | 12 | |
| Voltage | 500V dc | |
| Number of Rows | 4 | |
| Connector Gender | Female | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 2mm | |
| Contact Material | Copper Alloy | |
| Mount Type | Board | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | HM1F | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Backplane Connector Type Hard Metric | ||
Product Type Backplane Connector | ||
Current 1A | ||
Number of Contacts 48 | ||
Orientation Right Angle | ||
Number of Columns 12 | ||
Voltage 500V dc | ||
Number of Rows 4 | ||
Connector Gender Female | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 2mm | ||
Contact Material Copper Alloy | ||
Mount Type Board | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series HM1F | ||
- COO (Country of Origin):
- CN
The Amphenol ICC connector is designed for reliable connectivity in a range of applications, ensuring optimal performance and durability under various conditions.
Constructed for Durable performance in challenging conditions
Facilitates stable and efficient connections for optimal functionality
Designed to comply with strict industry standards for quality assurance
Offers versatility for use in different electronic configurations
Related links
- Amphenol ICC Right Angle Female 24 Way
- Amphenol ICC Right Angle 4 Row, 48 Way
- TE Connectivity Right Angle Female 4 Row, 48 Way
- TE Connectivity Right Angle Female 4 Row, 48 Way
- TE Connectivity Right Angle 4 Row, 48 Way
- Amphenol ICC Straight 48 Way
- HARTING Straight Female 4 Row, 4 Way
- TE Connectivity Vertical Male 4 Row, 96 Way
