HARTING, Har Bus HM 2 mm Pitch Hard Metric Type B Male Connector, Straight Male, 19 Column, 7 Row, 133 Way

Image representative of range

Subtotal (1 bag of 13 units)*

£225.06

(exc. VAT)

£270.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£225.06£17.312

*price indicative

RS Stock No.:
751-709
Mfr. Part No.:
17051332005
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Connector

Backplane Connector Type

Hard Metric Type B

Number of Contacts

133

Current

1A

Orientation

Straight

Number of Columns

19

Number of Rows

7

Connector Gender

Male

Housing Material

Resin

Pitch

2mm

Contact Material

Copper Alloy

Mount Type

PCB

Contact Plating

Noble Metal over Nickel

Minimum Operating Temperature

-55°C

Termination Type

Press-in

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Series

Har Bus HM

COO (Country of Origin):
DE
The HARTING Har-bus HM male connector features a 2.0mm contact spacing and supports a test voltage of 750V AC. The connector offers a maximum contact resistance of 20mΩ and an insulation resistance of at least 10^10 Ω. The press-in termination technology provides secure connections, with a clearance and creepage distance of 0.8mm for fixed connectors. The insertion force per contact is 0.75N max., while the withdrawal force per contact is 0.15N min. The insulator material is PC with 20% glass fibber reinforcement.

Features & Benefits


Leadfree

RoHS compliant

Copper alloy contact material

Material flammability class V0 acc. to UL 94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy