HARTING, Har Bus HM 2 mm Pitch Hard Metric Type B Male Connector, Straight Male, 19 Column, 7 Row, 133 Way
- RS Stock No.:
- 745-951
- Mfr. Part No.:
- 17051332603
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 13 units)*
£228.68
(exc. VAT)
£274.42
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £228.68 | £17.591 |
*price indicative
- RS Stock No.:
- 745-951
- Mfr. Part No.:
- 17051332603
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Connector | |
| Backplane Connector Type | Hard Metric Type B | |
| Number of Contacts | 133 | |
| Current | 1A | |
| Number of Columns | 19 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Number of Rows | 7 | |
| Housing Material | Resin | |
| Pitch | 2mm | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press-in | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Bus HM | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Connector | ||
Backplane Connector Type Hard Metric Type B | ||
Number of Contacts 133 | ||
Current 1A | ||
Number of Columns 19 | ||
Orientation Straight | ||
Connector Gender Male | ||
Number of Rows 7 | ||
Housing Material Resin | ||
Pitch 2mm | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press-in | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Bus HM | ||
- COO (Country of Origin):
- DE
The HARTING har-bus® HM male connector features straight contacts and uses press-in termination for secure motherboard to daughtercard connections. The connector offers insulation resistance greater than 10^9 Ω, with contact resistance ≤ 20 mΩ, and operates within a temperature range of -55°C to +125°C. It has an insertion force of ≤ 99.75 N and a withdrawal force of ≥ 19.95 N. The connector meets performance level 2 and supports a test voltage of 0.75 kV. It is suitable for PCB thicknesses ≥ 1.4 mm and operates within isolation group IIIa (CTI between 175 and 400). The connector is packaged in a tube for convenience.
Features & Benefits
UL 94 V-0 Flammability rating
RoHS compliant
ELV status compliant
