Molex, 33472 3.5 mm Pitch Connector Housing, Straight Female, 2 Row, 4 Way

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 200 units)*

£197.00

(exc. VAT)

£236.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
200 - 800£0.985£197.00-
1000 +£0.965£193.002%

*price indicative

RS Stock No.:
693-913
Mfr. Part No.:
33472-4103
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector Housing

Number of Contacts

4

Orientation

Straight

Connector Gender

Female

Number of Rows

2

Pitch

3.5mm

Mount Type

Surface

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Compliant

Series

33472

COO (Country of Origin):
CN
The Molex MX150 Mat-Sealed Female Connector Assembly is expertly designed to provide robust connectivity solutions in various applications, including power, wire-to-board, and automotive settings. Featuring a dual row layout with 4 circuits, this connector integrates a keying option C for enhanced reliability. Its innovative design includes an open lengthened grommet cap that not only Seals but also protects against environmental elements, making it suitable for harsh conditions. Constructed from Durable SPS/Nylon material, the connector ensures long-term performance with a temperature range of -40° to +125°C. Ideal for use in multiple configurations, the MX150 facilitates seamless connections with its compatible males while maintaining optimal wiring integrity.

Dual row configuration optimizes space while maintaining circuit integrity

Compatible with a variety of male connectors, maximizing versatility

SPS/Nylon material provides excellent thermal stability across a wide temperature range

Low-halon status contributes to an environmentally conscious design

Partitioned carton packaging allows for organized and safe delivery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy