Molex, 100144 Connector Backplane Connector, Vertical Male, 96 Way

Subtotal (1 unit)*

£849.55

(exc. VAT)

£1,019.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£849.55

*price indicative

RS Stock No.:
684-795
Mfr. Part No.:
100144-6800
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Backplane Connector

Backplane Connector Type

Connector

Number of Contacts

96

Orientation

Vertical

Voltage

29.9V ac

Connector Gender

Male

Housing Material

Alloy

Standards/Approvals

EU RoHS REACH SVHC

Series

100144

COO (Country of Origin):
US
The Molex impel 92 Ohm 6-Pair Backplane Header-to-6-Pair Backplane Header Cable Assembly designed to deliver high-speed data connectivity in demanding environments. With a length of 0.5m and a robust configuration, this assembly is tailored to accommodate 96 circuits with a pin length of 4.90mm, ensuring reliable transmission of data rates up to 40.0 Gbps. Its dual-ended connectors provide flexibility for various applications, while the use of high-performance alloys and high-temperature thermoplastic materials contributes to its durability. Ideal for use in advanced electronic systems, this cable assembly seamlessly integrates with existing infrastructures to enhance communication efficiency.

Features a dual ended connector configuration for versatile connectivity options

Constructed from high performance alloy for enhanced reliability

Utilises high temperature thermoplastic resin for improved durability

Impedance rating of 92 ohm optimises signal integrity

Designed with male gender configuration for consistent connections

Accommodates up to 96 circuits, ensuring ample capacity for data transfer

Backplane header design facilitates seamless integration with existing systems

Complies with EU RoHS regulations for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy