TE Connectivity, 223976-1 2 mm Pitch Universal Power Module Backplane Connector, Horizontal, 12 Way

Subtotal (1 tube of 40 units)*

£151.42

(exc. VAT)

£181.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£151.42£3.786

*price indicative

RS Stock No.:
468-301
Distrelec Article No.:
304-58-480
Mfr. Part No.:
223976-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backplane Connector

Backplane Connector Type

Universal Power Module

Number of Contacts

12

Orientation

Horizontal

Pitch

2mm

Contact Gender

Male

Standards/Approvals

UL

Series

223976-1

COO (Country of Origin):
US
The TE Connectivity Universal power module R/A header is a sophisticated and reliable solution designed for board-to-board connectivity. This component offers exceptional performance and stability, making it ideal for a wide range of applications in electronic systems. With its robust design and superior materials, this connector ensures secure and efficient power transfer. The product features a combination of thoughtful engineering and innovative design to meet the demanding requirements of modern electronic devices. By integrating top-quality components, it provides peace of mind and performance assurance in your projects.

Engineered for optimum power delivery in electronic circuits

Designed to meet the rigorous standards of the Z PACK 2mm HM series

Utilises high quality materials for enhanced durability

Facilitates easy assembly and integration into various applications

Compliant with multiple international directives for environmental safety

Supports a wide range of operating conditions for versatile use

Related links