TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Type C Backplane Connector, Male, Straight, 11 Column, 7 Row, 77 Way
- RS Stock No.:
- 452-369
- Mfr. Part No.:
- 5106081-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£7.47
(exc. VAT)
£8.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 19 | £7.47 |
| 20 - 74 | £7.16 |
| 75 - 299 | £6.18 |
| 300 - 599 | £5.36 |
| 600 + | £5.05 |
*price indicative
- RS Stock No.:
- 452-369
- Mfr. Part No.:
- 5106081-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Hard Metric Type C | |
| Gender | Male | |
| Number of Contacts | 77 | |
| Number of Columns | 11 | |
| Number of Rows | 7 | |
| Body Orientation | Straight | |
| Housing Material | PET | |
| Pitch | 2mm | |
| Mounting Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Termination Method | Press-In | |
| Series | Z-PACK HM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Hard Metric Type C | ||
Gender Male | ||
Number of Contacts 77 | ||
Number of Columns 11 | ||
Number of Rows 7 | ||
Body Orientation Straight | ||
Housing Material PET | ||
Pitch 2mm | ||
Mounting Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Termination Method Press-In | ||
Series Z-PACK HM | ||
- COO (Country of Origin):
- TW
