TE Connectivity, CFP Guide Rail for use with 40G & 100G Ethernet Connector
- RS Stock No.:
- 164-8874
- Mfr. Part No.:
- 2057592-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-8874
- Mfr. Part No.:
- 2057592-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Guide Rail | |
| Product Type | Guide Rail | |
| For Use With | 40G & 100G Ethernet Connector | |
| Series | CFP | |
| Colour | Silver | |
| Material | Zinc Alloy | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Guide Rail | ||
Product Type Guide Rail | ||
For Use With 40G & 100G Ethernet Connector | ||
Series CFP | ||
Colour Silver | ||
Material Zinc Alloy | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
100/40G Ethernet CFP Connectors
TE Connectivity CFP 40G & 100G Ethernet Connectors
Related links
- TE Connectivity, CFP Guide Rail for use with 40G & 100G Ethernet Connector
- TE Connectivity CFP2 Dust Cover for 100G Ethernet Connector, 40G Ethernet Connector
- TE Connectivity CFP2 Dust Cover for 100G Ethernet Connector 2057631-1
- TE Connectivity, CFP Series Heatshrink Boot For Use With 25 Way D-Sub Connector
- TE Connectivity CFP Series Straight Through Hole PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Guide
- TE Connectivity, 3-1393 Guide Pin
- TE Connectivity, 1-2000 Guide Socket Module for use with Guide Hardware
