TE Connectivity, 1-2000 Guide Socket Module for use with Guide Hardware

Subtotal (1 bag of 2 units)*

£256.41

(exc. VAT)

£307.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£256.41£128.205

*price indicative

RS Stock No.:
478-960
Mfr. Part No.:
1-2000713-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Guide Socket Module

Backplane Connector Accessory Type

Guide Socket Module

For Use With

Guide Hardware

Series

1-2000

COO (Country of Origin):
US
The TE Connectivity Guide socket module is designed to provide reliable electrical connections, boasting a robust stainless steel construction that ensures durability in demanding environments. Ideal for various applications, it features a right-angle orientation for enhanced connectivity options, making it adaptable for multiple board placements. With a maximum operational temperature of 125 °C, this component is suitable for a broad range of industrial settings. The module's configuration supports a key orientation of 315°, adding an extra layer of functionality. Its packaging method includes a single unit in a bag, ensuring safety and convenience during transport.

Crafted from stainless steel for long lasting durability
Offers a nickel plating finish to enhance corrosion resistance
Equipped with a front board accessory placement for optimal installation flexibility
Meets industry standards ensuring compliance with VITA 46
Packaged individually for easy handling and storage
Features a low halogen content to comply with environmental regulations

Related links