3M Backing Pad, Roloc Backup Pad for use with Roloc Discs
- RS Stock No.:
- 834-300
- Mfr. Part No.:
- 7000038366
- Brand:
- 3M
Subtotal (1 unit)*
£18.13
(exc. VAT)
£21.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.13 |
*price indicative
- RS Stock No.:
- 834-300
- Mfr. Part No.:
- 7000038366
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Backup Pad | |
| Product Type | Backing Pad | |
| For Use With | Roloc Discs | |
| Model Number | Roloc | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Backup Pad | ||
Product Type Backing Pad | ||
For Use With Roloc Discs | ||
Model Number Roloc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The 3M Scotch-Brite Hook and Loop Support Disc secures surface conditioning pads for smooth metal finishing. This Durable backing plate fits right angle grinders to ensure consistent pressure and uniform results.
Strong Velcro attachment for Rapid disc changes
Firm density provides excellent control during blending
Optimised for one hundred and fifteen millimetre diameter pads
Related links
- 3M Backing Pad, Roloc Backup Pad for use with Roloc Discs and Bristle Discs
- 3M Backing Pad Backup Pad for use with Sanders Drills, Grinders
- 3M Backing Pad Backup Pad for use with Roloc Abrasive Surface Conditioning
- 3M Backing Pad, 7000028392 Backing Pad for use with Roloc Brush Discs
- 3M Backing Pad Centre Pin Backup Pad for use with Angle Grinder Straight Grinder
- 3M Backing Pad, 7100010603 for use with 3M Abrasive Multihole Discs
- Norton Backing Pad Backup Pad for use with Blending Discs and Rapid Prep Discs
- Norton Backing Pad Backup Pad for use with 115 mm Angle Grinders and AVOS Abrasive Discs