SAM Abrasive Disc Abrasive Disc for use with RODAC RC265 Sander

Image representative of range

Subtotal (1 unit)*

£6.93

(exc. VAT)

£8.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.93

*price indicative

RS Stock No.:
667-173
Mfr. Part No.:
RA8610
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Abrasive Disc

Sub Type

Abrasive Disc

For Use With

RODAC RC265 Sander

Standards/Approvals

ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM outillage 115mm platter for RC265 designed for precise and efficient use with the RC265 machine. With a weight of just 65g, it is lightweight and easy to handle, ensuring smooth operation during tasks. This platter is Ideal for various grinding, polishing, and finishing applications, providing excellent performance and durability.

Weighs 65g for lightweight and easy handling

Provides compatibility with RC265 for efficient use

Supports a wide range of grinding, polishing, and finishing tasks

Delivers reliable performance for professional use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy