Legrand Ecobatibox Yellow Yellow Plastic Back Box, NF, Surface Mount, 1 Gangs 67 mm 67mm 40 mm
- RS Stock No.:
- 705-5515
- Mfr. Part No.:
- 0 800 21
- Brand:
- Legrand
Image representative of range
Get a bulk buy discount
Add 10 more to save £0.90
View bulk pricing optionsSubtotal (1 unit)*
£2.18
(exc. VAT)
£2.62
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 1 left, ready to ship
- Plus 210 left, ready to ship from another location
- Plus 80 left, shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £2.18 | - |
| 10 - 49 | £2.09 | £0.90 |
| 50 + | £2.03 | £7.50 |
*price indicative
- RS Stock No.:
- 705-5515
- Mfr. Part No.:
- 0 800 21
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 1 | |
| Product Type | Back Box | |
| Depth | 40mm | |
| Material | Plastic | |
| Series | Ecobatibox | |
| Earth Terminal | No | |
| Width | 67mm | |
| Colour | Yellow | |
| Finish | Yellow | |
| Knockout | No | |
| Fixing Standard | NF | |
| Standards/Approvals | RoHS | |
| Mount Type | Surface | |
| Height | 67mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 1 | ||
Product Type Back Box | ||
Depth 40mm | ||
Material Plastic | ||
Series Ecobatibox | ||
Earth Terminal No | ||
Width 67mm | ||
Colour Yellow | ||
Finish Yellow | ||
Knockout No | ||
Fixing Standard NF | ||
Standards/Approvals RoHS | ||
Mount Type Surface | ||
Height 67mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Batibox Energy Casings
Flush-mounted casings for screw-mounted equipment, designed to protect against intrusion of non-conditioned air.
Optimised savings when blanking plates are used.
Drilled at 67 mm with 71 mm centres.
Standards
NF-EN 60670-1
Related links
- Legrand Ecobatibox Yellow Yellow Plastic Back Box Surface Mount, 1 Gangs 67 mm 67mm 50 mm
- Legrand Batibox Yellow Plastic Back Box IP55 Flush Mount, 1 Gangs 67 mm 67mm 40 mm
- Legrand Batibox Orange Plastic Back Box IP20 1 Gangs 67 mm 67mm 40 mm
- Schneider Electric Multifix White Junction Box Wall Mount, 1 Gangs 67 mm 67mm 40 mm
- Legrand Batibox Yellow Plastic Back Box IP55 IP54 Surface Mount, 1 Gangs 67 mm 67mm 50 mm
- Legrand Batibox Orange Plastic Back Box IP20 1 Gangs 67 mm 67mm 50 mm
- Legrand Batibox Yellow Yellow Plastic Back Box IP20 1 Gangs 67 mm 67mm 50 mm
- Legrand Batibox Yellow Plastic Back Box Flush Board 2 Gangs 67 mm 110mm 40 mm
