Schneider Electric Enclosure Accessory
- RS Stock No.:
- 288-2125
- Mfr. Part No.:
- NSYBPA7035
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£47.45
(exc. VAT)
£56.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.45 |
*price indicative
- RS Stock No.:
- 288-2125
- Mfr. Part No.:
- NSYBPA7035
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
- COO (Country of Origin):
- ES
The Schneider Electric lacquer in an aerosol spray can in RAL 7035 grey color is a fast-drying paint with a content of 430g. It is a multi-purpose spray paint suitable for various applications, offering a sustainable and eco-friendly solution for your painting needs.
Fast drying lacquer in aerosol spray can for quick and efficient painting
Suitable for use with Spacial S3D and Spacial CRN enclosures
Environmentally friendly with no toxic heavy metals or mercury content
Compliant with EU RoHS Directive for pro active sustainability
Related links
- Schneider Electric EVlink Enclosure Accessory
- Schneider Electric 1244 mm Plinth 250 mm 200 mm for use with Enclosure Accessory
- Schneider Electric Enclosure Accessory W. 3mm x H. 15 mm
- Schneider Electric Enclosure Accessory TeSys Series Sealing Kit for Use with LE1GVMEK
- Schneider Electric Enclosure Accessory 2450000 mm L for Use with Side Mounting Cooling Unit
- Schneider Electric Enclosure Accessory, Steel
- Schneider Electric Enclosure Accessory Steel
- Schneider Electric PanelSeT Series Steel Enclosure Accessory for Use with Spacial SF SM SDX Enclosures, SD
