ebm-papst 600 J Series Axial Fan, 48 V dc, DC Operation, 70m³/h, 7.7W, 60 x 60 x 32mm
- RS Stock No.:
- 826-0768
- Mfr. Part No.:
- 618JH
- Brand:
- ebm-papst
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£65.41
(exc. VAT)
£78.49
(inc. VAT)
- RS Stock No.:
- 826-0768
- Mfr. Part No.:
- 618JH
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 48 V dc | |
| Height | 60mm | |
| AC or DC Operation | DC | |
| Width | 60mm | |
| Power Consumption | 7.7W | |
| Depth | 32mm | |
| Air Flow | 70m³/h | |
| Dimensions | 60 x 60 x 32mm | |
| Noise Level | 53dB | |
| Fan Speed | 11700rpm | |
| Direction of Curve | Forward | |
| Sensor Type | Voltage Output | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 48 V dc | ||
Height 60mm | ||
AC or DC Operation DC | ||
Width 60mm | ||
Power Consumption 7.7W | ||
Depth 32mm | ||
Air Flow 70m³/h | ||
Dimensions 60 x 60 x 32mm | ||
Noise Level 53dB | ||
Fan Speed 11700rpm | ||
Direction of Curve Forward | ||
Sensor Type Voltage Output | ||
Bearing Type Ball | ||
Non Compliant
ebm-papst DC Compact and Standard Axial Fans
Professional Range of ebm-papst DC compact and standard axial fans.
• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking

