Sanyo Denki 9G Series Axial Fan, 48 V dc, DC Operation, 83.9m³/h, 8.64W, 180mA Max, 60 x 60 x 25mm

Bulk discount available

Subtotal (1 unit)*

£37.51

(exc. VAT)

£45.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
  • Plus 19 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£37.51
5 - 9£35.27
10 - 24£33.01
25 - 49£31.52
50 +£28.51

*price indicative

RS Stock No.:
191-9328
Distrelec Article No.:
301-54-416
Mfr. Part No.:
9G0648P4S001
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Supply Voltage

48 V dc

AC or DC Operation

DC

Height

60mm

Power Consumption

8.64W

Width

60mm

Depth

25mm

Maximum Current

180mA

Termination Type

Lead Wire

Dimensions

60 x 60 x 25mm

Air Flow

83.9m³/h

Noise Level

53dB(A)

Sensor Type

Pulse

Bearing Type

Ball

COO (Country of Origin):
PH
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.

Related links