ebm-papst 4400 F Series Axial Fan, 48 V dc, DC Operation, 225m³/h, 12W, 119 x 119 x 25mm
- RS Stock No.:
- 825-6563
- Mfr. Part No.:
- 4418FNH
- Brand:
- ebm-papst
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£61.72
(exc. VAT)
£74.06
(inc. VAT)
- RS Stock No.:
- 825-6563
- Mfr. Part No.:
- 4418FNH
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 48 V dc | |
| Height | 119mm | |
| AC or DC Operation | DC | |
| Power Consumption | 12W | |
| Width | 119mm | |
| Depth | 25.4mm | |
| Dimensions | 119 x 119 x 25mm | |
| Air Flow | 225m³/h | |
| Noise Level | 55dB | |
| Fan Speed | 5400rpm | |
| Direction of Curve | Backward | |
| Sensor Type | Voltage Output | |
| Bearing Type | Ball | |
Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 48 V dc | ||
Height 119mm | ||
AC or DC Operation DC | ||
Power Consumption 12W | ||
Width 119mm | ||
Depth 25.4mm | ||
Dimensions 119 x 119 x 25mm | ||
Air Flow 225m³/h | ||
Noise Level 55dB | ||
Fan Speed 5400rpm | ||
Direction of Curve Backward | ||
Sensor Type Voltage Output | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- DE
ebm-papst DC Compact and Standard Axial Fans
Professional Range of ebm-papst DC compact and standard axial fans.
• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking

