ebm-papst 4300 Series Axial Fan, 48 V dc, DC Operation, 170m³/h, 5W, 119 x 119 x 32mm

Bulk discount available

Subtotal (1 unit)*

£36.90

(exc. VAT)

£44.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 136 unit(s) ready to ship
  • Plus 17 unit(s) ready to ship from another location
  • Plus 56 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£36.90
5 - 9£33.95
10 - 24£32.47
25 - 49£30.26
50 +£26.57

*price indicative

RS Stock No.:
771-9120
Distrelec Article No.:
304-11-239
Mfr. Part No.:
4318
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

48 V dc

Height

119mm

AC or DC Operation

DC

Width

32mm

Power Consumption

5W

Depth

119mm

Air Flow

170m³/h

Dimensions

119 x 119 x 32mm

Noise Level

45dB

Fan Speed

2800rpm

Bearing Type

Ball

COO (Country of Origin):
HU

ebm-papst High Performance Ball Bearing Fans


ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.

• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
• Connected via single strands AWG 24, TR 64. Bared and tin-plated.

Related links